1922532
Pomona ElectronicsCable Assembly Patch Cord 0.457m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1922532
Alias/AKA:
3781-18-2
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Cable Type:
Patch Cord
Gender:
N/A
Wire Size:
20 AWG
Cable Length:
0.457 m
Operating Temperature:
102(Max) °C
Cable Assembly Patch Cord 0.457m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Search Keywords:
1922532
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$7.54
$7.540
50
$6.66
$333.000
100
$6.56
$656.000
250
$6.46
$1,615.000
500
+
$6.36
$3,180.000
Product Guides