1922662
Pomona ElectronicsCable Assembly Patch Cord 0.609m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1922662
Alias/AKA:
3781-24-2
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Cable Type:
Patch Cord
Gender:
N/A
Wire Size:
20 AWG
Cable Length:
0.609 m
Operating Temperature:
102(Max) °C
Cable Assembly Patch Cord 0.609m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Search Keywords:
1922662
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$7.94
$7.940
50
$6.66
$333.000
100
$6.48
$648.000
250
$6.24
$1,560.000
500
+
$5.93
$2,965.000
Product Guides