1922775
Pomona ElectronicsCable Assembly Patch Cord 0.914m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1922775
Alias/AKA:
3781-36-0
RoHS:
Yes
Supplier Standard Pack
5
Cable Type:
Patch Cord
Gender:
N/A
Wire Size:
20 AWG
Cable Length:
0.914 m
Operating Temperature:
102(Max) °C
Cable Assembly Patch Cord 0.914m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Search Keywords:
1922775
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$8.07
$8.070
50
$6.65
$332.500
100
$6.55
$655.000
250
$6.32
$1,580.000
500
+
$6.01
$3,005.000
Product Guides