1922833
Pomona ElectronicsCable Assembly Patch Cord 0.914m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1922833
Alias/AKA:
3781-36-3
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Cable Type:
Patch Cord
Gender:
N/A
Wire Size:
20 AWG
Cable Length:
0.914 m
Operating Temperature:
102(Max) °C
Cable Assembly Patch Cord 0.914m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Search Keywords:
1922833
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$11.57
$11.570
50
$7.43
$371.500
100
$7.22
$722.000
250
$7.07
$1,767.500
500
+
$6.97
$3,485.000
Product Guides