1922910
Pomona ElectronicsCable Assembly Patch Cord 1.219m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1922910
Alias/AKA:
3781-48-0
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Cable Type:
Patch Cord
Gender:
N/A
Wire Size:
20 AWG
Cable Length:
1.219 m
Operating Temperature:
102(Max) °C
Cable Assembly Patch Cord 1.219m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Search Keywords:
1922910
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$7.96
$7.960
50
$7.03
$351.500
100
$6.93
$693.000
250
$6.82
$1,705.000
500
+
$6.72
$3,360.000
Product Guides