1923018
Pomona ElectronicsCable Assembly Patch Cord 1.524m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1923018
Alias/AKA:
3781-60-0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Cable Type:
Patch Cord
Gender:
N/A
Wire Size:
20 AWG
Cable Length:
1.524 m
Operating Temperature:
102(Max) °C
Cable Assembly Patch Cord 1.524m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Search Keywords:
1923018
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$12.44
$12.440
50
$7.85
$392.500
100
$7.59
$759.000
250
$7.44
$1,860.000
500
+
$7.32
$3,660.000
Product Guides