1923137
Pomona ElectronicsCable Assembly Patch Cord 0.203m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1923137
Alias/AKA:
3781-8-1
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Cable Type:
Patch Cord
Gender:
N/A
Wire Size:
20 AWG
Cable Length:
0.203 m
Operating Temperature:
102(Max) °C
Cable Assembly Patch Cord 0.203m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Search Keywords:
1923137
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$7.99
$7.990
50
$7.59
$379.500
100
$7.35
$735.000
250
$7.19
$1,797.500
500
+
$7.03
$3,515.000
Product Guides