1923222
Pomona ElectronicsCable Assembly Patch Cord 0.203m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1923222
Alias/AKA:
3781-8-9
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Cable Type:
Patch Cord
Gender:
N/A
Wire Size:
20 AWG
Cable Length:
0.203 m
Operating Temperature:
102(Max) °C
Cable Assembly Patch Cord 0.203m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Search Keywords:
1923222
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$11.82
$11.820
50
$7.71
$385.500
100
$7.54
$754.000
250
$7.39
$1,847.500
500
+
$7.27
$3,635.000
Product Guides