Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1923477
Alias/AKA:
3782-24-6
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Cable Type:
Patch Cord
Gender:
PL-PL
Wire Size:
20 AWG
Cable Length:
0.61 m
Operating Temperature:
55(Max) °C
Cable Assembly Patch Cord 0.61m 20AWG Test Clip to Stack-Up Banana PL-PL
Search Keywords:
1923477
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$10.38
$10.380
25
$9.26
$231.500
50
$9.12
$456.000
100
$8.98
$898.000
250
+
$8.85
$2,212.500
Product Guides