1923594
Pomona ElectronicsCable Assembly PVC 0.91m 20AWG Minigrabber Test Clip to Stacking Banana Plug M-PL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1923594
Alias/AKA:
3782-36-5
RoHS:
Yes
Supplier Standard Pack
5
Cable Type:
PVC
Gender:
M-PL
Wire Size:
20 AWG
Cable Length:
0.91 m
Operating Temperature:
55(Max) °C
Cable Assembly PVC 0.91m 20AWG Minigrabber Test Clip to Stacking Banana Plug M-PL
Search Keywords:
1923594
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$10.74
$10.740
25
$9.26
$231.500
50
$9.12
$456.000
100
$8.91
$891.000
250
+
$8.30
$2,075.000
Product Guides