Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1923780
Alias/AKA:
3782-60-2
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Cable Type:
Patch Cord
Gender:
PL-PL
Wire Size:
20 AWG
Cable Length:
1.52 m
Operating Temperature:
55(Max) °C
Cable Assembly Patch Cord 1.52m 20AWG Test Clip to Stack-Up Banana PL-PL
Search Keywords:
1923780
IN STOCK:
67
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$10.46
$10.460
25
$9.25
$231.250
50
$9.12
$456.000
100
$8.98
$898.000
250
+
$8.84
$2,210.000
Product Guides