1924245
Pomona ElectronicsCable Assembly Coaxial 1.524m 20AWG 2(Test Clip) to 2(Stack-Up Banana) PL/PL-PL/PL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1924245
Alias/AKA:
3786-C-60
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Cable Type:
Coaxial
Gender:
PL/PL-PL/PL
Wire Size:
20 AWG
Cable Length:
1.524 m
Operating Temperature:
50(Max) °C
Cable Assembly Coaxial 1.524m 20AWG 2(Test Clip) to 2(Stack-Up Banana) PL/PL-PL/PL
Search Keywords:
1924245
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$28.91
$28.910
10
$27.49
$274.900
25
$27.08
$677.000
50
+
$26.67
$1,333.500
Product Guides