Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1924924
Alias/AKA:
3966
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Cable Type:
PVC
Gender:
F-(PL/PL)
Wire Size:
20 AWG
Cable Length:
0.139 m
Operating Temperature:
55(Max) °C
Cable Assembly PVC 0.139m 20AWG BNC to 2(Banana Plug) F-(PL/PL)
Search Keywords:
1924924
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$23.88
$23.880
25
$20.71
$517.750
50
$20.40
$1,020.000
100
$20.10
$2,010.000
250
+
$19.79
$4,947.500
Product Guides