help desk software
DATA SHEET

1925770

Pomona Electronics

Cable Assembly Audio 0.304m 22AWG Bantam to Bantam PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1925770
Alias/AKA:
4279-12
RoHS:
Yes
HTS:
8544429000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Cable Type:
Audio
Gender:
PL-PL
Wire Size:
22 AWG
Cable Length:
0.304 m
Operating Temperature:
50(Max) °C
Cable Assembly Audio 0.304m 22AWG Bantam to Bantam PL-PL
Search Keywords:
1925770
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.98
$71.980
10
$46.95
$469.500
25
$44.99
$1,124.750
50 +
$44.31
$2,215.500
Tools/3D Models
Product Guides