Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1925873
Alias/AKA:
4279-60
RoHS:
Yes
HTS:
8544429000
Supplier Standard Pack
2
Package Type:
Cable Type:
Audio
Gender:
PL-PL
Wire Size:
22 AWG
Cable Length:
1.524 m
Operating Temperature:
50(Max) °C
Cable Assembly Audio 1.524m 22AWG Bantam to Bantam PL-PL
Search Keywords:
1925873
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$75.44
$75.440
10
$47.20
$472.000
25
$45.23
$1,130.750
50
+
$44.55
$2,227.500
Product Guides