1927362
Pomona ElectronicsCable Assembly STP 0.609m 18AWG 2(Banana Plug) to 2(Banana Plug) PL/PL-PL/PL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1927362
Alias/AKA:
2BA-24
RoHS:
Yes
HTS:
8544492000
ECCN:
EAR99
Supplier Standard Pack
5
Cable Type:
Shielded Twisted Pair
Gender:
PL/PL-PL/PL
Wire Size:
18 AWG
Cable Length:
0.609 m
Operating Temperature:
55(Max) °C
Cable Assembly STP 0.609m 18AWG 2(Banana Plug) to 2(Banana Plug) PL/PL-PL/PL
Search Keywords:
1927362
IN STOCK:
35
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$28.91
$28.910
10
$27.63
$276.300
25
$27.21
$680.250
50
+
$26.80
$1,340.000
Product Guides