help desk software
DATA SHEET

1927381

Pomona Electronics

Cable Assembly STP 0.914m 18AWG 2(Banana Plug) to 2(Banana Plug) PL/PL-PL/PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1927381
Alias/AKA:
2BA-36
RoHS:
Yes
HTS:
8544429000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Cable Type:
Shielded Twisted Pair
Gender:
PL/PL-PL/PL
Wire Size:
18 AWG
Cable Length:
0.914 m
Operating Temperature:
55(Max) °C
Cable Assembly STP 0.914m 18AWG 2(Banana Plug) to 2(Banana Plug) PL/PL-PL/PL
Search Keywords:
1927381
IN STOCK: 12
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.91
$28.910
10
$27.49
$274.900
25
$27.08
$677.000
50 +
$26.67
$1,333.500
Tools/3D Models
Product Guides