1927642
Pomona ElectronicsCable Assembly RG58C/U 0.914m 2(Banana Plug) to 2(Banana Plug) PL/PL-PL/PL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1927642
Alias/AKA:
2BC-36
RoHS:
No
HTS:
8544602000
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Cable Type:
RG58C/U
Gender:
PL/PL-PL/PL
Wire Size:
N/A
Cable Length:
0.914 m
Operating Temperature:
55(Max) °C
Cable Assembly RG58C/U 0.914m 2(Banana Plug) to 2(Banana Plug) PL/PL-PL/PL
Search Keywords:
1927642
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$28.91
$28.910
10
$27.49
$274.900
25
$27.08
$677.000
50
+
$26.67
$1,333.500
Product Guides