help desk software
DATA SHEET

1931218

Pomona Electronics

Cable Assembly RG58C/U 0.305m 20AWG BNC to BNC M-M .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1931218
Alias/AKA:
2249-C-12
RoHS:
Yes
HTS:
8544602000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Cable Type:
RG58C/U
Gender:
M-M
Wire Size:
20 AWG
Cable Length:
0.305 m
Operating Temperature:
-40 to 85 °C
The POMONA ELECTRONICS part 1931218 is a high-quality cable assembly designed for professional applications. This cable is made with RG58C/U coaxial cable, which provides excellent signal transmission and low loss. With a length of 0.305 meters and a 20AWG conductor, this cable assembly offers flexibility and durability.The cable assembly features BNC connectors on both ends, allowing for easy and secure connections. The male-to-male configuration makes it suitable for various devices and applications, especially in communication systems, electrical testing, and equipment installations.POMONA ELECTRONICS, known for its reliable and precision-engineered products, ensures that this cable assembly meets strict industry standards. It is an essential tool for technicians and engineers seeking seamless and accurate signal transmission.
Search Keywords:
1931218
IN STOCK: 190
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.27
$29.270
10
$24.42
$244.200
25
$24.04
$601.000
50 +
$23.68
$1,184.000
Tools/3D Models
Product Guides