Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1931265
Alias/AKA:
2249-C-144
RoHS:
Yes
Supplier Standard Pack
2
Cable Type:
RG58C/U
Gender:
M-M
Wire Size:
20 AWG
Cable Length:
3.657 m
Operating Temperature:
-40 to 85 °C
Cable Assembly RG58C/U 3.657m 20AWG BNC to BNC M-M
Search Keywords:
1931265
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$38.96
$38.960
10
$36.66
$366.600
25
$36.11
$902.750
50
+
$35.57
$1,778.500
Product Guides