help desk software
DATA SHEET

1931375

Pomona Electronics

Cable Assembly RG58C/U 0.61m 20AWG BNC to BNC M-M .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1931375
Alias/AKA:
2249-C-24
RoHS:
Yes
HTS:
8544429090
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Cable Type:
RG58C/U
Gender:
M-M
Wire Size:
20 AWG
Cable Length:
0.61 m
Operating Temperature:
-40 to 85 °C
The POMONA ELECTRONICS part 1931375 is a high-quality cable assembly designed for efficient signal transmission in various electronic applications. Measuring 0.61 meters (2 feet) in length, this cable is made from durable RG58C/U coaxial cable and features a 20AWG (American Wire Gauge) size.Equipped with male BNC connectors on both ends, this cable assembly provides seamless connectivity and secure connections. The BNC connectors ensure a reliable and low-loss connection, making it ideal for professional audio/video equipment, test and measurement devices, and other applications that require accurate signal transmission.The cable's construction and materials ensure excellent performance, reducing signal interference and maintaining signal integrity. With its high-quality build and precision engineering, the POMONA ELECTRONICS part 1931375 cable assembly is a reliable choice for anyone looking for a BNC to BNC cable solution.
Search Keywords:
1931375
IN STOCK: 1
Can Ship immediately
On Order:
80   can ship 11/25/24 
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.40
$29.400
10
$24.42
$244.200
25
$24.04
$601.000
50 +
$23.68
$1,184.000
Tools/3D Models
Product Guides