1931589
Pomona ElectronicsCable Assembly Coaxial 1.524m 20AWG BNC to BNC M-M .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1931589
Alias/AKA:
2249-C-60
RoHS:
Yes
HTS:
8544602000
ECCN:
EAR99
Supplier Standard Pack
2
Cable Type:
Coaxial
Gender:
M-M
Wire Size:
20 AWG
Cable Length:
1.524 m
Operating Temperature:
-40 to 85 °C
The POMONA ELECTRONICS part 1931589 is a high-quality Cable Assembly Coaxial with a length of 1.524m (5 feet). It features a durable construction using 20AWG wire and is designed to transmit reliable signals for various applications. This cable assembly has BNC connectors on both ends, allowing for a secure and hassle-free connection. The male-to-male configuration ensures compatibility with BNC devices, making it ideal for professional audio/video setups, testing equipment, and other electronic projects. Trust POMONA ELECTRONICS for exceptional performance and reliable connectivity with the 1931589 Cable Assembly Coaxial.
Search Keywords:
1931589
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$30.61
$30.610
10
$27.49
$274.900
25
$27.08
$677.000
50
+
$26.67
$1,333.500
Product Guides