help desk software
DATA SHEET

1931836

Pomona Electronics

Cable Assembly Coaxial 4.572m 23AWG BNC to BNC M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1931836
Alias/AKA:
2249-E-180
RoHS:
Yes
HTS:
8544602000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Cable Assembly Coaxial 4.572m 23AWG BNC to BNC M-M
Search Keywords:
1931836
IN STOCK: 15
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.76
$39.760
10
$37.49
$374.900
25
$36.93
$923.250
50 +
$36.37
$1,818.500
Tools/3D Models
Product Guides