Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1932057
Alias/AKA:
2249-K-12
RoHS:
Yes
HTS:
8544602000
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Cable Type:
Coaxial
Gender:
M-M
Wire Size:
26 AWG
Cable Length:
0.305 m
Operating Temperature:
-40 to 75 °C
Cable Assembly Coaxial 0.305m 26AWG BNC to BNC M-M
Search Keywords:
1932057
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$35.04
$35.040
10
$33.49
$334.900
25
$32.99
$824.750
50
+
$32.49
$1,624.500
Product Guides