Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1932126
Alias/AKA:
2249-K-180
RoHS:
Yes
Supplier Standard Pack
2
Cable Type:
Coaxial
Gender:
M-M
Wire Size:
26 AWG
Cable Length:
4.572 m
Operating Temperature:
-40 to 75 °C
Cable Assembly Coaxial 4.572m 26AWG BNC to BNC M-M
Search Keywords:
1932126
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$50.81
$50.810
5
$48.85
$244.250
10
+
$48.12
$481.200
Product Guides