help desk software
DATA SHEET

1932230

Pomona Electronics

Cable Assembly Coaxial 1.219m 26AWG BNC to BNC M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1932230
Alias/AKA:
2249-K-48
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Cable Type:
Coaxial
Gender:
M-M
Wire Size:
26 AWG
Cable Length:
1.219 m
Operating Temperature:
-40 to 75 °C
Cable Assembly Coaxial 1.219m 26AWG BNC to BNC M-M
Search Keywords:
1932230
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$63.70
$63.700
10
$41.54
$415.400
25
$40.58
$1,014.500
50 +
$39.73
$1,986.500
Tools/3D Models
Product Guides