Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1932275
Alias/AKA:
2249-K-60
RoHS:
Yes
Supplier Standard Pack
2
Package Type:
Cable Type:
Coaxial
Gender:
M-M
Wire Size:
26 AWG
Cable Length:
1.524 m
Operating Temperature:
-40 to 75 °C
Cable Assembly Coaxial 1.524m 26AWG BNC to BNC M-M
Search Keywords:
1932275
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$63.70
$63.700
10
$41.54
$415.400
25
$40.58
$1,014.500
50
+
$38.06
$1,903.000
Product Guides