help desk software
DATA SHEET

1932650

Pomona Electronics

Cable Assembly Coaxial 1.219m 19AWG BNC to BNC M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1932650
Alias/AKA:
2249-Y-48
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Cable Assembly Coaxial 1.219m 19AWG BNC to BNC M-M
Search Keywords:
1932650
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.99
$44.990
10
$42.74
$427.400
25
$40.49
$1,012.250
50 +
$39.59
$1,979.500
Tools/3D Models
Product Guides