help desk software
DATA SHEET

1996332

Pomona Electronics

5689A Test Probe Set, Replaceable Tip, Modular, 0.08in Diameter, 10A, CAT II 600V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1996332
Alias/AKA:
5689A
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
5689A Test Probe Set, Replaceable Tip, Modular, 0.08in Diameter, 10A, CAT II 600V
Search Keywords:
1996332
IN STOCK: 15
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.44
$29.440
10
$29.14
$291.400
25
$28.85
$721.250
50 +
$28.14
$1,407.000
Tools/3D Models
Product Guides