help desk software
DATA SHEET

1996686

Pomona Electronics

Screw Set Slot 8-32-THD 6.35mm-LG 1in/4in-LG 0.25in-LG Steel Zinc

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
1996686
Alias/AKA:
4914
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Body Diameter:
4.16 mm
Body Length:
6.35 mm
Screw Set Slot 8-32-THD 6.35mm-LG 1in/4in-LG 0.25in-LG Steel Zinc
Search Keywords:
1996686
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.68
$44.680
10
$31.54
$315.400
25
$28.52
$713.000
50 +
$27.93
$1,396.500
Tools/3D Models
Product Guides