2070577
Pomona ElectronicsWire 18AWG 15.2m 3.6mm Bare Copper Black 10000VDC 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
2070577
Alias/AKA:
6733-0
RoHS:
Yes
HTS:
8544604000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
18 AWG
Bunch Stranding:
192x41
Conductor Material:
Bare Copper
Cable Diameter:
3.6 mm
Maximum Voltage Rating:
10000 VDC
Operating Temperature:
-50 to 150 °C
Color:
Black
Part 2070577 from Pomona Electronics is a high-quality wire with an 18AWG gauge and a length of 15.2 meters. The wire is made of durable bare copper and has a thickness of 3.6mm. It is designed to handle up to 10000VDC and has a current rating of 20A, making it ideal for a wide range of electrical applications. Trust Pomona Electronics for reliable and safe wiring solutions for your projects.
Search Keywords:
2070577
IN STOCK:
24
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$33.08
$33.080
10
$30.82
$308.200
25
$30.36
$759.000
50
+
$29.91
$1,495.500
Product Guides