help desk software
DATA SHEET

2070589

Pomona Electronics

Wire 18AWG 15.2m 3.6mm Bare Copper Red 10000VDC 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
2070589
Alias/AKA:
6733-2
RoHS:
Yes
HTS:
8544604000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size:
18 AWG
Conductor Material:
Bare Copper
Cable Diameter:
3.6 mm
Maximum Voltage Rating:
10000 VDC
Color:
Red
Wire 18AWG 15.2m 3.6mm Bare Copper Red 10000VDC 20A
Search Keywords:
2070589
IN STOCK: 27
Can Ship immediately
Price Per:
Roll
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.17
$34.170
10
$30.82
$308.200
25
$30.36
$759.000
50 +
$29.91
$1,495.500
Tools/3D Models
Product Guides