help desk software
DATA SHEET

2239-C-24

Pomona Electronics

Cable Assembly RG58C/U 0.609m 18AWG 2(Banana Plug) to 2(Banana Plug) PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
2239-C-24
Alias/AKA:
1930920
RoHS:
Yes
HTS:
8544602000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Cable Assembly RG58C/U 0.609m 18AWG 2(Banana Plug) to 2(Banana Plug) PL-PL
Search Keywords:
2239C24
IN STOCK: 4
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.57
$42.570
10
$40.68
$406.800
25
$39.79
$994.750
50 +
$39.20
$1,960.000
Tools/3D Models
Product Guides