help desk software
DATA SHEET

2240-2

Pomona Electronics

Conn Alligator Clip/Banana Jack 1 POS ST 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
2240-2
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Alligator Clip/Banana Jack
Gender:
N/A
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
50(Max) °C
Dimension:
58.42 mm
Conn Alligator Clip/Banana Jack 1 POS ST 1 Port
Search Keywords:
22402
IN STOCK: 1,214
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.51
$1.510
50
$1.35
$67.500
100
$1.33
$133.000
250
$1.31
$327.500
500 +
$1.29
$645.000
Tools/3D Models
Product Guides