help desk software
DATA SHEET

2249-C-12#

Pomona Electronics

Cable Assembly RG58C/U 0.305m 20AWG BNC to BNC M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
2249-C-12#
RoHS:
Yes
HTS:
8544602000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
RG58C/U
Gender:
M-M
Wire Size:
20 AWG
Cable Length:
0.305 m
Operating Temperature:
-40 to 85 °C
Cable Assembly RG58C/U 0.305m 20AWG BNC to BNC M-M
Search Keywords:
2249C12
  Different packaging options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.99
$28.990
10
$27.54
$275.400
25
$26.09
$652.250
50 +
$25.51
$1,275.500
Tools/3D Models
Product Guides