Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
2249-C-120#
RoHS:
Yes
Supplier Standard Pack
1
Cable Type:
Coaxial
Gender:
M-M
Wire Size:
20 AWG
Cable Length:
3.048 m
Operating Temperature:
-40 to 85 °C
Cable Assembly Coaxial 3.048m 20AWG BNC to BNC M-M
Search Keywords:
2249C120
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$39.99
$39.990
10
$37.99
$379.900
25
$35.99
$899.750
50
+
$35.19
$1,759.500
Product Guides