help desk software

2249-C-24

Pomona Electronics

Cable Assembly RG58C/U 0.61m 20AWG BNC to BNC M-M .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
2249-C-24
Alias/AKA:
1931375
RoHS:
Yes
HTS:
8544429090
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
2
The POMONA ELECTRONICS part 2249-C-24 is a high-quality cable assembly designed for reliable and efficient signal transmission. With a length of 0.61m and constructed with 20AWG RG58C/U cable, this assembly is perfect for various applications that require BNC to BNC male-to-male connections. Whether you are connecting audio or video equipment, test instruments, or other devices, this cable assembly ensures a secure and seamless connection. With POMONA ELECTRONICS' commitment to superior craftsmanship and durability, you can trust that this cable assembly will provide you with exceptional performance and long-lasting reliability.
Search Keywords:
2249C24
IN STOCK: 21
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.99
$28.990
10
$27.54
$275.400
25
$26.09
$652.250
50 +
$25.51
$1,275.500
DOWNLOADS