help desk software
DATA SHEET

2249-C-240

Pomona Electronics

Cable Assembly RG58 6.09m 20AWG BNC to BNC M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
2249-C-240
Alias/AKA:
1931394
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Cable Assembly RG58 6.09m 20AWG BNC to BNC M-M
Search Keywords:
2249C240
IN STOCK: 10
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$50.09
$50.090
5
$45.48
$227.400
10 +
$44.80
$448.000
Tools/3D Models
Product Guides