Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
2249-C-300
Alias/AKA:
1931458
RoHS:
Yes
HTS:
8544602000
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Cable Assembly RG58C/U 7.62m 20AWG BNC to BNC M-M
Search Keywords:
2249C300
IN STOCK:
0
On Order:
10
can ship 11/29/24
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$54.12
$54.120
5
$53.31
$266.550
10
+
$52.51
$525.100
Product Guides
CUSTOMERS
ALSO BOUGHT
2249-C-120
Cable Assembly Coaxial 3.048m 20AWG BNC to BNC M-M
2249-C-180
Cable Assembly RG58C/U 4.572m 20AWG BNC to BNC M-M
2249-C-24
Cable Assembly RG58C/U 0.61m 20AWG BNC to BNC M-M
2249-C-36
Cable Assembly Coaxial 0.914m 20AWG BNC to BNC M-M
2249-C-6
Cable Assembly RG58C/U 0.152m 20AWG BNC to BNC M-M