Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
2249-C-36
Alias/AKA:
1931473
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
2
Cable Assembly Coaxial 0.914m 20AWG BNC to BNC M-M
Search Keywords:
2249C36
IN STOCK:
0
On Order:
19
can ship 11/27/24
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$29.20
$29.200
10
$24.42
$244.200
25
$24.04
$601.000
50
+
$23.68
$1,184.000
Product Guides
CUSTOMERS
ALSO BOUGHT
10-100
Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mou...
24-6337-0039
Solder - Wire - Sn63Pb37 3.3% (66 Core)/44 1.00mm (0.040in) - 1 lb Spool
2249-C-48
Cable Assembly RG58C/U 1.219m 20AWG BNC to BNC M-M
1658-T-60
TYPE N (M), RG214/U
2249-C-120
Cable Assembly Coaxial 3.048m 20AWG BNC to BNC M-M