Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
2249-C-6
Alias/AKA:
1931561
RoHS:
No
HTS:
8544602000
ECCN:
EAR99
Supplier Standard Pack
2
Cable Assembly RG58C/U 0.152m 20AWG BNC to BNC M-M
Search Keywords:
2249C6
IN STOCK:
0
On Order:
16
can ship 12/2/24
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$29.27
$29.270
10
$24.42
$244.200
25
$24.04
$601.000
50
+
$23.68
$1,184.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2249-C-12
Cable Assembly RG58C/U 0.305m 20AWG BNC to BNC M-M
2249-C-120
Cable Assembly Coaxial 3.048m 20AWG BNC to BNC M-M
2249-C-180
Cable Assembly RG58C/U 4.572m 20AWG BNC to BNC M-M
2249-C-24
Cable Assembly RG58C/U 0.61m 20AWG BNC to BNC M-M
2249-C-300
Cable Assembly RG58C/U 7.62m 20AWG BNC to BNC M-M