help desk software
DATA SHEET

2249-C-600

Pomona Electronics

Cable Assembly RG58C/U 15.24m 20AWG BNC to BNC M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
2249-C-600
Alias/AKA:
1931610
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Cable Assembly RG58C/U 15.24m 20AWG BNC to BNC M-M
Search Keywords:
2249C600
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$76.11
$76.110
5
$74.97
$374.850
10 +
$73.84
$738.400
Tools/3D Models
Product Guides