Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
2249-C-96
Alias/AKA:
1931763
RoHS:
Yes
Supplier Standard Pack:
2
Package Type:
Cable Assembly RG58 2.4m 20AWG BNC to BNC M-M
Search Keywords:
2249C96
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$34.99
$34.990
10
$33.24
$332.400
25
$31.49
$787.250
50
+
$30.79
$1,539.500
DOWNLOADS