help desk software
DATA SHEET

2249-E-240

Pomona Electronics

Cable Assembly Coaxial 6.096m 23AWG BNC to BNC M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
2249-E-240
Alias/AKA:
1931860
RoHS:
Yes
HTS:
8544602000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
The 1931860 is a 240-inch RG59B/U RF/Coaxial Cable Assembly with BNC male to BNC male connectors, PE insulation, tinned copper wire type, polyvinyl chloride non-contaminating (PVCNC) jacket and tinned copper braid shield. The moulded strain relief is dire
Search Keywords:
2249E240
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.31
$47.310
5
$45.48
$227.400
10 +
$44.80
$448.000
Tools/3D Models
Product Guides