help desk software
DATA SHEET

2249-K-480

Pomona Electronics

Cable Assembly Coaxial 12.19m 26AWG BNC to BNC M-M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
2249-K-480
Alias/AKA:
1932248
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Assembly Coaxial 12.19m 26AWG BNC to BNC M-M
Search Keywords:
2249K480
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$99.84
$99.840
5
$81.39
$406.950
10 +
$79.47
$794.700
Tools/3D Models
Product Guides