Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
2382-2
Alias/AKA:
1996791
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Binding Post
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
115(Max) °C
Dimension:
35.05 x 9.65 mm
The POMONA ELECTRONICS part 2382-2 is a high-quality binding post designed for secure and reliable connections in electronic applications. This panel mount binding post features a single positive post and one port for convenient connectivity. Perfect for use in a variety of electrical and testing situations, this binding post offers a durable and easy-to-use solution for your needs.
Search Keywords:
23822
IN STOCK:
70
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$21.65
$21.650
25
$13.25
$331.250
50
$12.97
$648.500
100
$12.70
$1,270.000
250
+
$12.51
$3,127.500
Product Guides
CUSTOMERS
ALSO BOUGHT
RA4850-D12
Solid State Relay - Panel - 50 A - Screw - Zero Crossing
521-9054
Lamp, Neon - B2A (NE-51H) - T3-1/4 Miniature Bayonet Base - 110-125Vac/Vdc (220-250Vac/Vdc...
081-0133-203
373 Series Lens Cap Convex Non-Diffused Yellow/Amber
42-24
Switch Access Rotary Switch Panel Seal Kit
S20DC30
Relay SSR 42mA 32V DC-IN 30A 130V DC-OUT 4-Pin