help desk software
DATA SHEET

2521113

Pomona Electronics

Conn Barrier Strip 9 POS 9.5mm Solder ST Panel Mount 15A/Contact

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
2521113
Alias/AKA:
72909
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Conn Barrier Strip 9 POS 9.5mm Solder ST Panel Mount 15A/Contact
Search Keywords:
2521113
IN STOCK: 20
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.91
$28.910
10
$27.63
$276.300
25
$27.21
$680.250
50 +
$26.80
$1,340.000
Tools/3D Models
Product Guides