help desk software
DATA SHEET

2BA-18

Pomona Electronics

Cable Assembly STP 0.457m 18AWG 2(Banana Plug) to 2(Banana Plug) PL/PL-PL/PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
2BA-18
Alias/AKA:
1927355
RoHS:
Yes
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Maximum Current Rating:
N/A
Connector Type:
2(Banana Plug) to 2(Banana Plug)
Cable Assembly STP 0.457m 18AWG 2(Banana Plug) to 2(Banana Plug) PL/PL-PL/PL
Search Keywords:
2BA18
IN STOCK: 13
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.91
$28.910
10
$27.49
$274.900
25
$27.08
$677.000
50 +
$26.67
$1,333.500
Tools/3D Models
Product Guides