help desk software
DATA SHEET

3094388

Pomona Electronics

Adapter Coaxial Connector - SMA Jack Female Socket To SMA Jack Female Socket - 50 Ohm - 18 GHz - Straight - Threaded - Flange - Panel Mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3094388
Alias/AKA:
72973
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
The 72973 adapter coaxial connector features high bandwidth, small size and durability for confident connections. Precision machined and gold-plated for low loss. Gold plated brass centre contact for plug and gold plated beryllium copper centre contact for jack. The straight adapter comes with a PTFE insulator and silicone rubber gasket.
Search Keywords:
3094388
IN STOCK: 34
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.55
$26.550
25
$19.89
$497.250
50
$19.59
$979.500
100
$19.30
$1,930.000
250 +
$19.01
$4,752.500
Tools/3D Models
Product Guides