help desk software
DATA SHEET

3094775

Pomona Electronics

Conn MCX RCP 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pomona Electronics
Part No:
3094775
Alias/AKA:
73012
RoHS:
Yes
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Conn MCX RCP 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold
Search Keywords:
3094775
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$10.41
$10.410
25
$8.85
$221.250
50
$8.71
$435.500
100
$8.58
$858.000
250 +
$8.45
$2,112.500
Tools/3D Models
Product Guides